E2S SONFL1DC24W/A-H technical specifications.
| Housing Color | White |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 24V |
| Series | SONFL1 |
| RoHS | Compliant |
Download the complete datasheet for E2S SONFL1DC24W/A-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.