E2S ST-L101HDC030A technical specifications.
| Height | 86mm |
| Housing Color | White |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 24V |
| Ratings | IP66 |
| Series | ST |
| RoHS | Compliant |
Download the complete datasheet for E2S ST-L101HDC030A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.