E2S STB2ACG technical specifications.
| Height | 262.5mm |
| Housing Color | Grey |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 230V |
| Ratings | IP66 |
| Series | STB |
| RoHS | Compliant |
Download the complete datasheet for E2S STB2ACG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
