E2V 5962-8775701FA technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | -50mA |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Polarity | Non-Inverting |
| Propagation Delay | 15.5ns |
| Technology | CMOS |
| Turn-On Delay Time | 15.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for E2V 5962-8775701FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.