E2V 5962-9093201M2A technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Power Dissipation | 1.375W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for E2V 5962-9093201M2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.