E2V 5962-9160901MLA technical specifications.
| Package/Case | CDIP |
| Clock Edge Trigger Type | Positive Edge |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Inputs | 9 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Polarity | Non-Inverting |
| Propagation Delay | 15.5ns |
| Quiescent Current | 160uA |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 15.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for E2V 5962-9160901MLA to view detailed technical specifications.
No datasheet is available for this part.