E2V AT84AD001BCTDW technical specifications.
| Package/Case | LQFP |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 8b |
| Sampling Rate | 1GS/s |
| RoHS | Compliant |
Download the complete datasheet for E2V AT84AD001BCTDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.