The CGS74CT2524M is an industrial-grade clock driver IC from E2V with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 8 terminals and a dual terminal position. The IC is packaged in a 8-pin DSO SOP8 package with dimensions of 3.9mm width and 4.9mm length. It operates on a nominal supply voltage of 5V, with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The IC has a propagation delay of 9ns and a maximum output current of 24mA. It is a low skew clock driver with a load capacitance of 50pF.
E2V CGS74CT2524M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | ACT |
| Propagation Delay (tpd) | 9 |
| Max I(ol) | 24 |
| Prop. Delay@Nom-Sup | 9 |
| Load Capacitance | 50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for E2V CGS74CT2524M to view detailed technical specifications.
No datasheet is available for this part.