E2V EF4442PVZ63 technical specifications.
| Package/Case | PDIP |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for E2V EF4442PVZ63 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.