E2V PCX7448VGH1000NC technical specifications.
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Max Frequency | 1GHz |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for E2V PCX7448VGH1000NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.