E2V TS68040MFTB/C25A technical specifications.
| Data Bus Width | 32b |
| Max Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for E2V TS68040MFTB/C25A to view detailed technical specifications.
No datasheet is available for this part.