E2V TS68040MRB/C25A technical specifications.
| Package/Case | PGA |
| Data Bus Width | 32b |
| Frequency | 25MHz |
| Max Frequency | 25MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for E2V TS68040MRB/C25A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.