E2V TSPC603RMGS6LC technical specifications.
| Core Architecture | PowerPC |
| Data Bus Width | 64b |
| Max Frequency | 166MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for E2V TSPC603RMGS6LC to view detailed technical specifications.
No datasheet is available for this part.