
EA Elektro-Automatik 3050B Bench Power Supply, 4 Output 0 30 V, 0 300 V 0.5 A, 5 A
EA Elektro-Automatik 3050-B technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 4 |
| Operating Supply Voltage | 230V |
| Output Connector | Socket |
| Output Current | 5A |
| Output Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for EA Elektro-Automatik 3050-B to view detailed technical specifications.
No datasheet is available for this part.
