
The 36700002 is a frequency converter with a maximum operating temperature of 40°C and a minimum operating temperature of 0°C. It has a VA rating of 1000VA and an output voltage of 230V. The device measures 370mm in depth, 247mm in length, and 175mm in width, with a weight of 15.5kg. It operates within a frequency range of 50-60Hz.
EA Elektro-Automatik 36700002 technical specifications.
| Depth | 370mm |
| Length | 247mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Output Voltage | 230V |
| VA Rating | 1000VA |
| Weight | 15.5kg |
| Width | 175mm |
| RoHS | Not Compliant |
Download the complete datasheet for EA Elektro-Automatik 36700002 to view detailed technical specifications.
No datasheet is available for this part.
