
EA Elektro-Automatik EA-3050B technical specifications.
| Current - Output 3 | 500mA |
| Max Output Current | 5A |
| Max Output Voltage | 300V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 253V |
| Min Supply Voltage (AC) | 207V |
| Number of Outputs | 4 |
| Reach SVHC Compliant | No |
| Weight | 15kg |
| RoHS | Compliant |
Download the complete datasheet for EA Elektro-Automatik EA-3050B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.