
EA ELEKTRO-AUTOMATIK EA-4000 B-3 POWER SUPPLY, 5CH, 32V, 5A, ADJUSTABLE
EA Elektro-Automatik EA-4000B-3 technical specifications.
| Current - Output 3 | 2A |
| Max Output Current | 5A |
| Max Output Voltage | 32V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 253V |
| Min Supply Voltage (AC) | 207V |
| Number of Outputs | 5 |
| Reach SVHC Compliant | No |
| Voltage - Output 3 | 6V |
| Weight | 40kg |
| RoHS | Compliant |
Download the complete datasheet for EA Elektro-Automatik EA-4000B-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
