
EA Elektro-Automatik EA-BC512-11RT technical specifications.
| Mount | Wall |
| Operating Supply Voltage | 230V |
| Output Voltage | 13.8V |
| Reach SVHC Compliant | No |
| Weight | 1.65kg |
| RoHS | Compliant |
Download the complete datasheet for EA Elektro-Automatik EA-BC512-11RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
