
EA Elektro-Automatik EA-BC812-60R technical specifications.
| Input Current | 4.8mA |
| Max Charge Current | 60A |
| Max Output Current | 60A |
| Max Output Voltage | 16V |
| Min Output Voltage | 10V |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 90V |
| Mount | External |
| Operating Supply Voltage | 230V |
| Output Current | 60A |
| Output Power | 960W |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| Weight | 8.9kg |
| Width | 218mm |
| RoHS | Compliant |
Download the complete datasheet for EA Elektro-Automatik EA-BC812-60R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.