
EA Elektro-Automatik EA-BCI824-10R technical specifications.
| Input Current | 1.6A |
| Max Charge Current | 10A |
| Max Output Current | 10A |
| Max Output Voltage | 32V |
| Min Output Voltage | 0V |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 90V |
| Mount | External |
| Operating Supply Voltage | 230V |
| Output Current | 10A |
| Output Power | 320W |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| Weight | 4.9kg |
| Width | 218mm |
| RoHS | Compliant |
Download the complete datasheet for EA Elektro-Automatik EA-BCI824-10R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
