EA Elektro-Automatik EA-MEC-PB300-24B technical specifications.
| Power | 300 |
| Input voltage | 20...30 VDC |
| Output curve shape | Sinusoidal |
| Dimensions L x W x H | 285 x 120 x 62 mm |
| Output voltage | 230 VAC (±3 %) |
| Efficiency | 81...90 |
| RoHS | Compliant |
Download the complete datasheet for EA Elektro-Automatik EA-MEC-PB300-24B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.