EA Elektro-Automatik EA-MEC-PB600-24B technical specifications.
| Power | 600 |
| Input voltage | 20...30 VDC |
| Output curve shape | Sinusoidal |
| Dimensions L x W x H | 335 x 236 x 83 mm |
| Output voltage | 230 VAC (±3 %) |
| Efficiency | 81...90 |
| RoHS | Compliant |
Download the complete datasheet for EA Elektro-Automatik EA-MEC-PB600-24B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.