EA Elektro-Automatik EA-MECPB300-24C technical specifications.
| Package/Case | 300 |
| Height | 120mm |
| Length | 62mm |
| Max Input Voltage (DC) | 30V |
| Number of Outputs | 1 |
| Output Voltage | 230V |
| Reach SVHC Compliant | No |
| Width | 285mm |
| RoHS | Compliant |
Download the complete datasheet for EA Elektro-Automatik EA-MECPB300-24C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.