
EA Elektro-Automatik EA-PS548-05R technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 264V |
| Output Connector | Screw Terminal |
| Output Current | 5.2A |
| Output Voltage | 58V |
| RoHS | Compliant |
Download the complete datasheet for EA Elektro-Automatik EA-PS548-05R to view detailed technical specifications.
No datasheet is available for this part.
