
EA Elektro-Automatik EA-PS803-80SINGLE technical specifications.
| Depth | 40.64mm |
| Efficiency | 89% |
| Length | 162mm |
| Load Current | 19A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 16A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 3V |
| Max Supply Voltage (AC) | 264V |
| Min Supply Voltage (AC) | 90V |
| Mount | Rack |
| Number of Outputs | 1 |
| Output Current | 16A |
| Output Voltage | 3.3V |
| Reach SVHC Compliant | No |
| Weight | 640g |
| Width | 133.5mm |
| RoHS | Compliant |
Download the complete datasheet for EA Elektro-Automatik EA-PS803-80SINGLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
