
EA Elektro-Automatik EA-PS805-12-12-150TRIPLE technical specifications.
| Package/Case | 805 |
| Depth | 50.8mm |
| Efficiency | 91% |
| Length | 162mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 24A |
| Max Output Voltage | 15.2V |
| Min Output Voltage | 4.8V |
| Max Supply Voltage (AC) | 264V |
| Min Supply Voltage (AC) | 90V |
| Mount | Rack |
| Number of Outputs | 3 |
| Output Current | 24A |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| Weight | 780g |
| Width | 133.5mm |
| RoHS | Compliant |
Download the complete datasheet for EA Elektro-Automatik EA-PS805-12-12-150TRIPLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
