The EA-PS8080-40LCD1000W is a single-output AC/DC power supply with a maximum output current of 40A and a maximum output voltage of 80V. It has a maximum output power of 1000W and an operating supply voltage of 230V. The power supply measures 240mm in height, 400mm in length, and 90mm in width, and weighs 9kg. It is compliant with SVHC regulations.
EA Elektro-Automatik EA-PS8080-40LCD1000W technical specifications.
| Height | 240mm |
| Input Current | 5A |
| Length | 400mm |
| Max Output Current | 40A |
| Max Output Voltage | 80V |
| Min Output Voltage | 0uV |
| Max Supply Voltage (AC) | 264V |
| Min Supply Voltage (AC) | 90V |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 90V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 230V |
| Output Current | 40A |
| Output Power | 1kW |
| Output Voltage | 80V |
| Reach SVHC Compliant | Yes |
| Weight | 9kg |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for EA Elektro-Automatik EA-PS8080-40LCD1000W to view detailed technical specifications.
No datasheet is available for this part.