
EA Elektro-Automatik EA-PS812-12-240DOUBLE technical specifications.
| Depth | 60.96mm |
| Efficiency | 92% |
| Length | 162mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 16A |
| Max Output Voltage | 15.2V |
| Min Output Voltage | 11.8V |
| Max Supply Voltage (AC) | 264V |
| Min Supply Voltage (AC) | 90V |
| Mount | Rack |
| Number of Outputs | 2 |
| Output Current | 16A |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| Weight | 930g |
| Width | 133.5mm |
| RoHS | Compliant |
Download the complete datasheet for EA Elektro-Automatik EA-PS812-12-240DOUBLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
