
The EA-PS812-150SINGLE is a single-output DC power supply with an output voltage of 12V and a maximum output current of 10.7A. It operates within a temperature range of 0-70°C and is powered by an AC supply voltage of 90-264V. The device has a high efficiency of 91% and a weight of 780g. It is designed for rack mounting and is not compliant with SVHC regulations.
EA Elektro-Automatik EA-PS812-150SINGLE technical specifications.
| Depth | 50.8mm |
| Efficiency | 91% |
| Length | 162mm |
| Load Current | 12.8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10.7A |
| Max Output Voltage | 15.2V |
| Min Output Voltage | 11.8V |
| Max Supply Voltage (AC) | 264V |
| Min Supply Voltage (AC) | 90V |
| Mount | Rack |
| Number of Outputs | 1 |
| Output Current | 10.7A |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| Weight | 780g |
| Width | 133.5mm |
| RoHS | Compliant |
Download the complete datasheet for EA Elektro-Automatik EA-PS812-150SINGLE to view detailed technical specifications.
No datasheet is available for this part.
