
EA Elektro-Automatik EA-PS8160-04DT technical specifications.
| Input Current | 3.2A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4A |
| Max Output Voltage | 160V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 264V |
| Min Supply Voltage (AC) | 90V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 264V |
| Output Current | 4A |
| Output Voltage | 160V |
| Reach SVHC Compliant | No |
| Weight | 6.5kg |
| RoHS | Compliant |
Download the complete datasheet for EA Elektro-Automatik EA-PS8160-04DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
