
EA Elektro-Automatik EA-PS880-60R technical specifications.
| Depth | 90mm |
| Efficiency | 93% |
| Input Current | 7.5A |
| Length | 360mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 60A |
| Max Output Voltage | 80V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 264V |
| Min Supply Voltage (AC) | 90V |
| Number of Outputs | 1 |
| Output Current | 60A |
| Output Voltage | 80V |
| Reach SVHC Compliant | No |
| Resistance | -60R |
| Weight | 6.4kg |
| Width | 240mm |
| RoHS | Compliant |
Download the complete datasheet for EA Elektro-Automatik EA-PS880-60R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
