
EA Elektro-Automatik EA-PS9080-100 technical specifications.
| Package/Case | 100 |
| Height | 88.9mm |
| Length | 460mm |
| Max Output Current | 100A |
| Max Output Voltage | 80V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 264V |
| Min Supply Voltage (AC) | 180V |
| Min Supply Voltage | 188V |
| Mount | Rack |
| Number of Outputs | 1 |
| Operating Supply Voltage | 264V |
| Output Current | 100A |
| Output Voltage | 80V |
| Reach SVHC Compliant | No |
| Ripple Current (DC) | 100mA |
| Weight | 13.5kg |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for EA Elektro-Automatik EA-PS9080-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
