EA Elektro-Automatik EA-PSI8065-1019"2HELCD technical specifications.
| Max Output Current | 10A |
| Max Output Voltage | 65V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 264V |
| Min Supply Voltage (AC) | 90V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for EA Elektro-Automatik EA-PSI8065-1019"2HELCD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.