
EA Elektro-Automatik EA-PSI8080-1202U technical specifications.
| Height | 88.9mm |
| Length | 380mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 120A |
| Max Output Voltage | 80V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 264V |
| Min Supply Voltage (AC) | 90V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 264V |
| Output Current | 120A |
| Output Power | 3kW |
| Output Voltage | 80V |
| Reach SVHC Compliant | No |
| Width | 482.6mm |
| RoHS | Compliant |
Download the complete datasheet for EA Elektro-Automatik EA-PSI8080-1202U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.