EA Elektro-Automatik EA-PSI8200-70R technical specifications.
| Package/Case | 200 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 70A |
| Max Output Voltage | 200V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 460V |
| Min Supply Voltage (AC) | 340V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 460V |
| Output Current | 70A |
| Output Voltage | 200V |
| Reach SVHC Compliant | No |
| Weight | 12kg |
| RoHS | Compliant |
Download the complete datasheet for EA Elektro-Automatik EA-PSI8200-70R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.