EA Elektro-Automatik EA-PSI9300-50 technical specifications.
| Height | 177.8mm |
| Length | 460mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 50A |
| Max Output Voltage | 300V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 264V |
| Min Supply Voltage (AC) | 207V |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 207V |
| Mount | Rack |
| Number of Outputs | 1 |
| Output Current | 50A |
| Output Voltage | 300V |
| Reach SVHC Compliant | No |
| Weight | 26.5kg |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for EA Elektro-Automatik EA-PSI9300-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.