
EA ELEKTRO-AUTOMATIK EA-SRX PB 300-12 DC/AC Inverter, PWM, 1 Output, 15 VDC, 300 VA, 230 V, 149 mm, 193 mm
EA Elektro-Automatik EA-SRXPB300-12 technical specifications.
| Package/Case | 300 |
| Height | 66mm |
| Length | 149mm |
| Max Input Voltage (DC) | 15V |
| Number of Outputs | 1 |
| Output Voltage | 230V |
| Reach SVHC Compliant | No |
| Width | 193mm |
| RoHS | Compliant |
Download the complete datasheet for EA Elektro-Automatik EA-SRXPB300-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.