EA Elektro-Automatik EA-TWI150-24 technical specifications.
| Height | 45mm |
| Length | 123mm |
| Max Input Voltage (DC) | 30V |
| Number of Outputs | 1 |
| Output Voltage | 230V |
| Reach SVHC Compliant | No |
| Width | 70mm |
| RoHS | Compliant |
Download the complete datasheet for EA Elektro-Automatik EA-TWI150-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.