
EA Elektro-Automatik PS2012-10 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 230V |
| Output Connector | Socket |
| Output Current | 10A |
| Output Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for EA Elektro-Automatik PS2012-10 to view detailed technical specifications.
No datasheet is available for this part.