EA Elektro-Automatik PS2032-025 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 230V |
| Output Connector | Socket |
| Output Current | 2.5A |
| Output Voltage | 32V |
| RoHS | Not Compliant |
Download the complete datasheet for EA Elektro-Automatik PS2032-025 to view detailed technical specifications.
No datasheet is available for this part.
