
Eagle Picher LTC-16M-S2 technical specifications.
| Approvals | UL |
| Height | 17.3mm |
| Termination | Solder |
| Weight | 40g |
| RoHS | Not Compliant |
Download the complete datasheet for Eagle Picher LTC-16M-S2 to view detailed technical specifications.
No datasheet is available for this part.
