
Eagle Picher LTC-16M-S4 technical specifications.
| Capacity | 1.6ah |
| Output Voltage | 3.5V |
| Termination | Solder |
| Voltage Rating | 3.5V |
| Weight | 16g |
| RoHS | Compliant |
Download the complete datasheet for Eagle Picher LTC-16M-S4 to view detailed technical specifications.
No datasheet is available for this part.
