Eagle Picher LTC7PN technical specifications.
| Approvals | UL |
| Length | 25.4mm |
| Output Voltage | 3.5V |
| Termination | Solder |
| Thickness | 6.35mm |
| Weight | 6.8g |
| RoHS | Not Compliant |
Download the complete datasheet for Eagle Picher LTC7PN to view detailed technical specifications.
No datasheet is available for this part.