Eagle Picher PT-2100 technical specifications.
| Approvals | UL |
| Diameter | 14mm |
| Length | 50mm |
| Output Voltage | 3.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Eagle Picher PT-2100 to view detailed technical specifications.
No datasheet is available for this part.