
Eagle Picher PT-2100-A technical specifications.
| Approvals | UL |
| Diameter | 14mm |
| Length | 50mm |
| Mount | Through Hole |
| Termination | Axial |
| RoHS | Not Compliant |
Download the complete datasheet for Eagle Picher PT-2100-A to view detailed technical specifications.
No datasheet is available for this part.
