
Eagle Picher PT-2100-PT technical specifications.
| Approvals | UL |
| Capacity | 2.4ah |
| Diameter | 14mm |
| Length | 50mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Weight | 0.62oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eagle Picher PT-2100-PT to view detailed technical specifications.
No datasheet is available for this part.
