Eagle Picher PT-2150 technical specifications.
| Approvals | UL |
| Diameter | 14mm |
| Height | 24.9mm |
| Output Voltage | 3.6V |
| Weight | 9.2g |
| RoHS | Not Compliant |
Download the complete datasheet for Eagle Picher PT-2150 to view detailed technical specifications.
No datasheet is available for this part.