
Eagle Picher PT-2150-PT technical specifications.
| Approvals | UL |
| Height | 24.9mm |
| Mount | Through Hole |
| Weight | 9.2g |
| RoHS | Not Compliant |
Download the complete datasheet for Eagle Picher PT-2150-PT to view detailed technical specifications.
No datasheet is available for this part.
