
Eagle Plastic Devices 121-0626/OM-GR technical specifications.
| Color | Black |
| Contact Plating | Brass |
| Material | PVC, Polyvinyl |
| Number of Batteries | 1 |
| Series | 121 |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 121-0626/OM-GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.