Eagle Plastic Devices 122-2523-GR technical specifications.
| Material | Steel |
| Number of Batteries | 1 |
| Package Quantity | 100 |
| Series | 122 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 122-2523-GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.